
74AUP2G3404GW,125 | |
|---|---|
DigiKey Part Number | 1727-1774-2-ND - Tape & Reel (TR) 1727-1774-1-ND - Cut Tape (CT) 1727-1774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G3404GW,125 |
Description | IC BUF/INV 2-CIR 2-IN 6TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer/Inverter Configurable 2 Circuit 2 Input (1, 1) Input 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP2G3404GW,125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer/Inverter | |
Number of Circuits | 2 | |
Number of Inputs | 2 Input (1, 1) | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,41000 | kr 2,41 |
| 10 | kr 1,65500 | kr 16,55 |
| 25 | kr 1,46640 | kr 36,66 |
| 100 | kr 1,25650 | kr 125,65 |
| 250 | kr 1,15604 | kr 289,01 |
| 500 | kr 1,09524 | kr 547,62 |
| 1 000 | kr 1,04540 | kr 1 045,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,98376 | kr 2 951,28 |
| 6 000 | kr 0,95358 | kr 5 721,48 |
| 9 000 | kr 0,93849 | kr 8 446,41 |
| 15 000 | kr 0,92174 | kr 13 826,10 |
| 21 000 | kr 0,91196 | kr 19 151,16 |
| 30 000 | kr 0,90255 | kr 27 076,50 |
| 75 000 | kr 0,88230 | kr 66 172,50 |
| Unit Price without VAT: | kr 2,41000 |
|---|---|
| Unit Price with VAT: | kr 3,01250 |











