Fibre Channel, Gigabit Ethernet, HDTV, SATA IC 1 Output 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY897132LKG-TR

DigiKey Part Number
SY897132LKG-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SY897132LKG-TR
Description
IC LINK REPL FIBRE CHAN 28-TSSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Fibre Channel, Gigabit Ethernet, HDTV, SATA Link Replicator, Multiplexer IC 1 Output 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SY897132LKG-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
PLL
No
Main Purpose
Fibre Channel, Gigabit Ethernet, HDTV, SATA
Input
CML, LVPECL
Output
LVPECL
Number of Circuits
1
Ratio - Input:Output
3:3
Differential - Input:Output
Yes/Yes
Frequency - Max
-
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 15 130 View Now
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 81,87330kr 81 873,30
Manufacturers Standard Package
Unit Price without VAT:kr 81,87330
Unit Price with VAT:kr 102,34163

Other Suppliers on DigiKey

15 130In Stock
Ships from Rochester Electronics, LLC