Similar

SN74V283PZAEP | |
|---|---|
DigiKey Part Number | 296-22402-ND |
Manufacturer | |
Manufacturer Product Number | SN74V283PZAEP |
Description | IC FIFO SYNC 64KX9 5NS 80LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Synchronous FIFO 576K (32K x 18)(64K x 9) Uni-Directional 133MHz 5ns 80-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | SN74V283PZAEP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Size | 576K (32K x 18)(64K x 9) | |
Function | Synchronous | |
Data Rate | 133MHz | |
Access Time | 5ns | |
Voltage - Supply | 3.15 V ~ 3.45 V | |
Current - Supply (Max) | 35mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | Yes | |
Retransmit Capability | Yes | |
FWFT Support | Yes | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-LQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | kr 915,03744 | kr 82 353,37 |
| Unit Price without VAT: | kr 915,03744 |
|---|---|
| Unit Price with VAT: | kr 1 143,79680 |


