Similar
Similar

LM48312TLX/NOPB | |
|---|---|
DigiKey Part Number | 296-36613-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM48312TLX/NOPB |
Description | IC AMP CLASS D MONO 2.6W 9USMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM48312TLX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 2.6W x 1 @ 4Ohm | |
Voltage - Supply | 2.4V ~ 5.5V | |
Features | Depop, Differential Inputs, E2S, Short-Circuit Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 9-DSBGA | |
Package / Case | 9-WFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 6,34078 | kr 19 022,34 |
| 6 000 | kr 6,20102 | kr 37 206,12 |
| 9 000 | kr 6,13108 | kr 55 179,72 |
| 15 000 | kr 6,05353 | kr 90 802,95 |
| Unit Price without VAT: | kr 6,34078 |
|---|---|
| Unit Price with VAT: | kr 7,92598 |



