


LP5951MG-2.8/NOPB | |
|---|---|
DigiKey Part Number | LP5951MG-2.8/NOPBTR-ND - Tape & Reel (TR) LP5951MG-2.8/NOPBCT-ND - Cut Tape (CT) LP5951MG-2.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5951MG-2.8/NOPB |
Description | IC REG LINEAR 2.8V 150MA SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP5951MG-2.8/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 70 µA | |
PSRR | 60dB ~ 50dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 9,72000 | kr 9,72 |
| 10 | kr 7,00400 | kr 70,04 |
| 25 | kr 6,31880 | kr 157,97 |
| 100 | kr 5,56760 | kr 556,76 |
| 250 | kr 5,20984 | kr 1 302,46 |
| 500 | kr 4,99396 | kr 2 496,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 4,81636 | kr 4 816,36 |
| 2 000 | kr 4,67013 | kr 9 340,26 |
| 3 000 | kr 4,59695 | kr 13 790,85 |
| 5 000 | kr 4,51581 | kr 22 579,05 |
| 7 000 | kr 4,46842 | kr 31 278,94 |
| 10 000 | kr 4,42282 | kr 44 228,20 |
| Unit Price without VAT: | kr 9,72000 |
|---|---|
| Unit Price with VAT: | kr 12,15000 |


