
TPS2051BDGN | |
|---|---|
DigiKey Part Number | 296-26913-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2051BDGN |
Description | IC PWR SWITCH N-CHAN 1:1 8MSOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2051BDGN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HVSSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 12,03000 | kr 12,03 |
| 10 | kr 8,73600 | kr 87,36 |
| 80 | kr 7,11825 | kr 569,46 |
| 160 | kr 6,75863 | kr 1 081,38 |
| 320 | kr 6,46156 | kr 2 067,70 |
| 560 | kr 6,26091 | kr 3 506,11 |
| 1 040 | kr 6,07266 | kr 6 315,57 |
| 2 560 | kr 5,85110 | kr 14 978,82 |
| Unit Price without VAT: | kr 12,03000 |
|---|---|
| Unit Price with VAT: | kr 15,03750 |












