Series Voltage Reference IC Fixed 5V V ±0.05% 10 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF5050MDREP

DigiKey Part Number
296-27432-2-ND - Tape & Reel (TR)
296-27432-1-ND - Cut Tape (CT)
296-27432-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF5050MDREP
Description
IC VREF SERIES 0.05% 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.05% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
REF5050MDREP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
10 mA
Tolerance
±0.05%
Temperature Coefficient
6.5ppm/°C
Noise - 0.1Hz to 10Hz
6µVpp/V
Noise - 10Hz to 10kHz
-
Voltage - Input
5.2V ~ 18V
Current - Supply
1.25mA
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 712
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 139,31000kr 139,31
10kr 110,04300kr 1 100,43
25kr 102,71920kr 2 567,98
100kr 94,67730kr 9 467,73
250kr 90,84384kr 22 710,96
500kr 88,53292kr 44 266,46
1 000kr 86,63146kr 86 631,46
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 84,62410kr 211 560,25
Manufacturers Standard Package
Unit Price without VAT:kr 139,31000
Unit Price with VAT:kr 174,13750