
RD7.5E-T1-AZ | |
|---|---|
DigiKey Part Number | 2156-RD7.5E-T1-AZ-ND |
Manufacturer | NEC Corporation |
Manufacturer Product Number | RD7.5E-T1-AZ |
Description | DIODE ZENER 7.04V 500MW DO35 |
Customer Reference | |
Detailed Description | Zener Diode 7.04 V 500 mW ±2.2% Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 4 V | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 384 | kr 2,21122 | kr 3 060,33 |
| Unit Price without VAT: | kr 2,21122 |
|---|---|
| Unit Price with VAT: | kr 2,76403 |

