N-Channel 60 V 150A (Tc) 326W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN2R6-60PSQ

DigiKey Part Number
2156-PSMN2R6-60PSQ-ND
Manufacturer
Manufacturer Product Number
PSMN2R6-60PSQ
Description
NOW NEXPERIA PSMN2R6-60PSQ - 150
Customer Reference
Detailed Description
N-Channel 60 V 150A (Tc) 326W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.6mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
140 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
7629 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
326W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 304
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate kr 914,64 flat rate shipping fee will apply
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
86kr 35,17849kr 3 025,35
Unit Price without VAT:kr 35,17849
Unit Price with VAT:kr 43,97311