
NC7NZ04K8X | |
|---|---|
DigiKey Part Number | 2156-NC7NZ04K8X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | NC7NZ04K8X |
Description | IC INVERTER 3CH 3-INP US8 |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel US8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 3.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | US8 | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 614 | kr 1,90969 | kr 3 082,24 |
| Unit Price without VAT: | kr 1,90969 |
|---|---|
| Unit Price with VAT: | kr 2,38711 |


