


N74F299N,602 | |
|---|---|
DigiKey Part Number | 2156-N74F299N602-NX-ND |
Manufacturer | |
Manufacturer Product Number | N74F299N,602 |
Description | IC SR TRI-STATE 8BIT 20-DIP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 20-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Universal | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 186 | kr 16,18210 | kr 3 009,87 |
| Unit Price without VAT: | kr 16,18210 |
|---|---|
| Unit Price with VAT: | kr 20,22763 |

