MC74LCX373DT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 90
Unit Price: kr 8,05000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 2 299
Unit Price: kr 10,20000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 740
Unit Price: kr 3,09000
Datasheet

Similar


Texas Instruments
In Stock: 3 168
Unit Price: kr 6,74000
Datasheet

Similar


Texas Instruments
In Stock: 22 726
Unit Price: kr 6,27000
Datasheet

Similar


Texas Instruments
In Stock: 2 000
Unit Price: kr 18,71060
Datasheet

Similar


Texas Instruments
In Stock: 1 663
Unit Price: kr 6,92000
Datasheet

Similar


Texas Instruments
In Stock: 1 479
Unit Price: kr 5,89000
Datasheet

Similar


Texas Instruments
In Stock: 11 522
Unit Price: kr 10,20000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr 17,60555
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LCX373DT

DigiKey Part Number
MC74LCX373DT-ND
Manufacturer
Manufacturer Product Number
MC74LCX373DT
Description
IC D-TYPE TRANSP 8:8 20-TSSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74LCX373DT Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
1.5ns
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
2V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74LCX373DTGonsemi90MC74LCX373DTGOS-NDkr 8,05000Direct
SN74LVC373APWRochester Electronics, LLC2 2992156-SN74LVC373APW-NDkr 10,20000Direct
74LVC373APW,118Nexperia USA Inc.7401727-3108-1-NDkr 3,09000Similar
SN74LVC373ADBRTexas Instruments3 168296-1237-1-NDkr 6,74000Similar
SN74LVC373ADGVRTexas Instruments22 726296-8510-1-NDkr 6,27000Similar
Obsolete
Marketplace Stock: 23 968 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

23 968In Stock
Ships from Rochester Electronics, LLC