MC74HC273AFG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 5 588
Unit Price: kr 5,63000
Datasheet

Similar


onsemi
In Stock: 733
Unit Price: kr 15,68000
Datasheet

Similar


onsemi
In Stock: 1 460
Unit Price: kr 7,84000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr 4,52000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 16 075
Unit Price: kr 10,75456
Datasheet

Similar


Texas Instruments
In Stock: 9 871
Unit Price: kr 7,24000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 16 430
Unit Price: kr 11,86000
Datasheet

Similar


Texas Instruments
In Stock: 11 195
Unit Price: kr 7,84000
Datasheet

Similar


Texas Instruments
In Stock: 1 919
Unit Price: kr 14,37000
Datasheet

Similar


Texas Instruments
In Stock: 2 344
Unit Price: kr 8,54000
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC273AFG

DigiKey Part Number
MC74HC273AFG-ND
Manufacturer
Manufacturer Product Number
MC74HC273AFG
Description
IC FF D-TYPE SGL 8-BIT SOEIAJ-20
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Function
Reset
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
35 MHz
Max Propagation Delay @ V, Max CL
25ns @ 6V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
4 µA
Input Capacitance
10 pF
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOEIAJ-20
Package / Case
20-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6 902 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

6 902In Stock
Ships from Rochester Electronics, LLC