MC74HC245AFG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1 477
Unit Price: kr 5,13000
Datasheet

Similar


onsemi
In Stock: 114
Unit Price: kr 15,88000
Datasheet

Similar


onsemi
In Stock: 1 589
Unit Price: kr 8,14000
Datasheet

Direct


Texas Instruments
In Stock: 5 328
Unit Price: kr 7,54000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr 4,42000
Datasheet

Similar


Texas Instruments
In Stock: 4 699
Unit Price: kr 12,56000
Datasheet

Similar


Texas Instruments
In Stock: 3 046
Unit Price: kr 8,34000
Datasheet

Similar


Texas Instruments
In Stock: 20 649
Unit Price: kr 8,14000
Datasheet

Similar


Texas Instruments
In Stock: 944
Unit Price: kr 11,66000
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output SOEIAJ-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC245AFG

DigiKey Part Number
MC74HC245AFG-ND
Manufacturer
Manufacturer Product Number
MC74HC245AFG
Description
IC TXRX NON-INVERT 6V SOEIAJ-20
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output SOEIAJ-20
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
SOEIAJ-20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3 225 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

3 225In Stock
Ships from Rochester Electronics, LLC