
MC14046BFL2 | |
|---|---|
DigiKey Part Number | 2156-MC14046BFL2-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC14046BFL2 |
Description | IC PHASE LOCK LOOP 16SOEIAJ |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 1.9MHz 1 16-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Motorola | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Phase Lock Loop (PLL) | |
PLL | Yes | |
Input | CMOS | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:2 | |
Differential - Input:Output | No/No | |
Frequency - Max | 1.9MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SOEIAJ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 956 | kr 3,11581 | kr 2 978,71 |
| Unit Price without VAT: | kr 3,11581 |
|---|---|
| Unit Price with VAT: | kr 3,89476 |

