Comparator Standard (General Purpose) CMOS, MOS, Open-Collector 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP2901N

DigiKey Part Number
296-9575-5-ND
Manufacturer
Manufacturer Product Number
LP2901N
Description
IC COMPARATOR 4 GEN PUR 14DIP
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, MOS, Open-Collector 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LP2901N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
4
Output Type
CMOS, MOS, Open-Collector
Voltage - Supply, Single/Dual (±)
3V ~ 30V
Voltage - Input Offset (Max)
5mV @ 30V
Current - Input Bias (Max)
0.025µA @ 5V
Current - Output (Typ)
30mA @ 5V
Current - Quiescent (Max)
100µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
14-DIP (0.300", 7.62mm)
Mounting Type
Through Hole
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 574
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 8,95000kr 8,95
10kr 6,41700kr 64,17
25kr 5,78400kr 144,60
100kr 5,08750kr 508,75
250kr 4,75612kr 1 189,03
500kr 4,55642kr 2 278,21
1 000kr 4,39180kr 4 391,80
2 500kr 4,21807kr 10 545,17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 8,95000
Unit Price with VAT:kr 11,18750

Other Suppliers on DigiKey

15 450In Stock
Ships from Rochester Electronics, LLC