
NVTA7002NT1G | |
|---|---|
DigiKey Part Number | NVTA7002NT1GOSTR-ND - Tape & Reel (TR) NVTA7002NT1GOSCT-ND - Cut Tape (CT) NVTA7002NT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTA7002NT1G |
Description | MOSFET N-CH 30V 154MA SC75 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 154mA (Tj) 300mW (Tj) Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | NVTA7002NT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 7Ohm @ 154mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 100µA | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 20 pF @ 5 V | |
FET Feature | - | |
Power Dissipation (Max) | 300mW (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-75, SOT-416 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,37000 | kr 3,37 |
| 10 | kr 2,04000 | kr 20,40 |
| 100 | kr 1,28050 | kr 128,05 |
| 500 | kr 0,94900 | kr 474,50 |
| 1 000 | kr 0,84172 | kr 841,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,70504 | kr 2 115,12 |
| 6 000 | kr 0,63606 | kr 3 816,36 |
| 9 000 | kr 0,60090 | kr 5 408,10 |
| 15 000 | kr 0,56135 | kr 8 420,25 |
| 21 000 | kr 0,53793 | kr 11 296,53 |
| 30 000 | kr 0,51516 | kr 15 454,80 |
| 75 000 | kr 0,46516 | kr 34 887,00 |
| 150 000 | kr 0,43654 | kr 65 481,00 |
| Unit Price without VAT: | kr 3,37000 |
|---|---|
| Unit Price with VAT: | kr 4,21250 |











