
SB07-03C-TB-E | |
|---|---|
DigiKey Part Number | SB07-03C-TB-EOSTR-ND - Tape & Reel (TR) SB07-03C-TB-EOSCT-ND - Cut Tape (CT) SB07-03C-TB-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SB07-03C-TB-E |
Description | DIODE SCHOTTKY 30V 700MA 3CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 700mA Surface Mount 3-CP |
Datasheet | Datasheet |
EDA/CAD Models | SB07-03C-TB-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 700mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 700 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 80 µA @ 15 V | |
Capacitance @ Vr, F | 25pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 3-CP | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,43000 | kr 4,43 |
| 10 | kr 2,98200 | kr 29,82 |
| 100 | kr 2,36000 | kr 236,00 |
| 500 | kr 1,78486 | kr 892,43 |
| 1 000 | kr 1,59927 | kr 1 599,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 1,25349 | kr 3 760,47 |
| 6 000 | kr 1,13526 | kr 6 811,56 |
| 9 000 | kr 1,11539 | kr 10 038,51 |
| 15 000 | kr 1,09158 | kr 16 373,70 |
| 21 000 | kr 0,99094 | kr 20 809,74 |
| Unit Price without VAT: | kr 4,43000 |
|---|---|
| Unit Price with VAT: | kr 5,53750 |

