Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-3-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM317HVKSTEEL

DigiKey Part Number
2156-LM317HVKSTEEL-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM317HVKSTEEL
Description
IC REG LINEAR POS ADJ 1.5A TO3-2
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-3-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
PSRR
80dB ~ 65dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-204AA, TO-3
Supplier Device Package
TO-3-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate kr 875,49 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:58
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
6kr 523,94833kr 3 143,69
Unit Price without VAT:kr 523,94833
Unit Price with VAT:kr 654,93541