
ADC12L063CIVY/NOPB | |
|---|---|
DigiKey Part Number | 2156-ADC12L063CIVY/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | ADC12L063CIVY/NOPB |
Description | ADC12L063 12-BIT, 62-MSPS ANALOG |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-TQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 62M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 2.5V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-TQFP (7x7) | |
Mounting Type | Surface Mount |
| Bulk: | 427 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | kr 259,18455 | kr 2 851,03 |
| Unit Price without VAT: | kr 259,18455 |
|---|---|
| Unit Price with VAT: | kr 323,98069 |

