
LD87C51FA-1 | |
|---|---|
DigiKey Part Number | 2156-LD87C51FA-1-ND |
Manufacturer | |
Manufacturer Product Number | LD87C51FA-1 |
Description | IC MCU |
Customer Reference | |
Detailed Description | 8051 - Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) EPROM 40-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | Serial Port | |
Peripherals | POR, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | EPROM | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 6V | |
Data Converters | - | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 40-CDIP | |
Package / Case | 40-CDIP | |
Base Product Number |

