
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.97% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 3.5 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 3-MPAK |
| Bulk: | 37248 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 288 | kr 2,21279 | kr 2 850,07 |
| Unit Price without VAT: | kr 2,21279 |
|---|---|
| Unit Price with VAT: | kr 2,76599 |

