


AD7701ANZ | |
|---|---|
DigiKey Part Number | AD7701ANZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7701ANZ |
Description | IC ADC 16BIT SIGMA-DELTA 20DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7701ANZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 4k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 502,88000 | kr 502,88 |
| 18 | kr 398,37056 | kr 7 170,67 |
| 36 | kr 383,59472 | kr 13 809,41 |
| 108 | kr 365,34361 | kr 39 457,11 |
| 252 | kr 354,65246 | kr 89 372,42 |
| Unit Price without VAT: | kr 502,88000 |
|---|---|
| Unit Price with VAT: | kr 628,60000 |


