CD4029BM is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 27 625
Unit Price: kr 4,52000
Datasheet

Direct


onsemi
In Stock: 4 398
Unit Price: kr 6,54000
Datasheet
Counter IC Binary Counter, Decade 1 Element 4 Bit Positive Edge 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4029BM

DigiKey Part Number
296-25943-5-ND
Manufacturer
Manufacturer Product Number
CD4029BM
Description
IC BINARY COUNTER 4-BIT 16SOIC
Customer Reference
Detailed Description
Counter IC Binary Counter, Decade 1 Element 4 Bit Positive Edge 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4029BM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Binary Counter, Decade
Direction
Up, Down
Number of Elements
1
Number of Bits per Element
4
Reset
Asynchronous
Timing
Synchronous
Count Rate
11 MHz
Trigger Type
Positive Edge
Voltage - Supply
3 V ~ 18 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1 990 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1 990In Stock
Ships from Rochester Electronics, LLC