Image for CAT25C16SI-26567T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT25C16SI-26567T

DigiKey Part Number
2156-CAT25C16SI-26567T-488-ND
Manufacturer
Manufacturer Product Number
CAT25C16SI-26567T
Description
IC EEPROM 16KBIT SPI 16SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit SPI 10 MHz 40 ns 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
2K x 8
Memory Interface
SPI
Clock Frequency
10 MHz
Write Cycle Time - Word, Page
5ms
Access Time
40 ns
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate kr 914,64 flat rate shipping fee will apply
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1 397kr 2,11071kr 2 948,66
Unit Price without VAT:kr 2,11071
Unit Price with VAT:kr 2,63839