
BUK9540-100A,127 | |
|---|---|
DigiKey Part Number | 2156-BUK9540-100A,127-954-ND |
Manufacturer | |
Manufacturer Product Number | BUK9540-100A,127 |
Description | NEXPERIA BUK9540 - N-CHANNEL MOS |
Customer Reference | |
Detailed Description | N-Channel 100 V 39A (Tc) 158W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 39mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 48 nC @ 5 V | |
Vgs (Max) | ±15V | |
Input Capacitance (Ciss) (Max) @ Vds | 3072 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 158W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case |
| Bulk: | 2063 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 291 | kr 9,90942 | kr 2 883,64 |
| Unit Price without VAT: | kr 9,90942 |
|---|---|
| Unit Price with VAT: | kr 12,38678 |

