
BFR750L3RHE6327 | |
|---|---|
DigiKey Part Number | 2156-BFR750L3RHE6327-ND |
Manufacturer | |
Manufacturer Product Number | BFR750L3RHE6327 |
Description | RF TRANS NPN 4.7V 37GHZ TSLP-3 |
Customer Reference | |
Detailed Description | RF Transistor NPN 4.7V 90mA 37GHz 360mW Surface Mount PG-TSLP-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 4.7V | |
Frequency - Transition | 37GHz | |
Noise Figure (dB Typ @ f) | 0.6dB ~ 1.1dB @ 1.8GHz ~ 6GHz | |
Gain | 21dB | |
Power - Max | 360mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 60mA, 3V | |
Current - Collector (Ic) (Max) | 90mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-101, SOT-883 | |
Supplier Device Package | PG-TSLP-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 644 | kr 4,72398 | kr 3 042,24 |
| Unit Price without VAT: | kr 4,72398 |
|---|---|
| Unit Price with VAT: | kr 5,90498 |

