
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 512 x 8 | |
RAM Size | 512 x 8 | |
Data Converters | A/D 11x10b; D/A 1x10b | |
Oscillator Type | Internal | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 95 | kr 31,76116 | kr 3 017,31 |
| Unit Price without VAT: | kr 31,76116 |
|---|---|
| Unit Price with VAT: | kr 39,70145 |

