AVR AVR®32 UC3 L Microcontroller IC 32-Bit 50MHz 64KB (64K x 8) FLASH 48-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT32UC3L064-ZAUT

DigiKey Part Number
2156-AT32UC3L064-ZAUT-ND
Manufacturer
Manufacturer Product Number
AT32UC3L064-ZAUT
Description
IC MCU 32BIT 64KB FLASH 48QFN
Customer Reference
Detailed Description
AVR AVR®32 UC3 L Microcontroller IC 32-Bit 50MHz 64KB (64K x 8) FLASH 48-QFN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
AVR
Core Size
32-Bit
Speed
50MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
36
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Data Converters
A/D 8x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-QFN (7x7)
Package / Case
48-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 526
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate kr 914,64 flat rate shipping fee will apply
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
45kr 66,63822kr 2 998,72
Unit Price without VAT:kr 66,63822
Unit Price with VAT:kr 83,29778