
ADC12DS080CISQ | |
|---|---|
DigiKey Part Number | 2156-ADC12DS080CISQ-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | ADC12DS080CISQ |
Description | ADC, PROPRIETARY METHOD, 12 BIT, |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 2 Pipelined 60-WQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ADC12DS080CISQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 80M | |
Number of Inputs | 2 | |
Input Type | Differential | |
Data Interface | LVDS - Serial | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 60-WFQFN Exposed Pad | |
Supplier Device Package | 60-WQFN (9x9) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | kr 173,58059 | kr 2 950,87 |
| Unit Price without VAT: | kr 173,58059 |
|---|---|
| Unit Price with VAT: | kr 216,97574 |

