
74HC4543P-E | |
|---|---|
DigiKey Part Number | 2156-74HC4543P-E-ND |
Manufacturer | |
Manufacturer Product Number | 74HC4543P-E |
Description | 74HC4543 BCD TO 7-SEG LCD |
Customer Reference | |
Detailed Description | LED Driver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Display Type | LED | |
Configuration | 7 Segment | |
Interface | BCD | |
Digits or Characters | 1 Digit | |
Current - Supply | 8 µA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |

