LED, LCD Driver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4511FPEL-E

DigiKey Part Number
2156-74HC4511FPEL-E-ND
Manufacturer
Manufacturer Product Number
74HC4511FPEL-E
Description
BCD TO 7-SEGMENT LATCH
Customer Reference
Detailed Description
LED, LCD Driver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Bulk
Part Status
Active
Display Type
LED, LCD
Configuration
7 Segment
Interface
BCD
Digits or Characters
-
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 386
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate kr 914,64 flat rate shipping fee will apply
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
185kr 16,38314kr 3 030,88
Unit Price without VAT:kr 16,38314
Unit Price with VAT:kr 20,47893