
74F675ASCX | |
|---|---|
DigiKey Part Number | 2156-74F675ASCX-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74F675ASCX |
Description | IC SR TRI-STATE 16BIT 24-SOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 16 Bit 24-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 16 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 222 | kr 13,56883 | kr 3 012,28 |
| Unit Price without VAT: | kr 13,56883 |
|---|---|
| Unit Price with VAT: | kr 16,96104 |

