Shift Shift Register 1 Element 8 Bit 20-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74F299SJX

DigiKey Part Number
2156-74F299SJX-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
74F299SJX
Description
IC SR TRI-STATE 8BIT 20-SOP
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 20-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
Packaging
Bulk
Part Status
Active
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Universal
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
20-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 479
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate kr 914,64 flat rate shipping fee will apply
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
343kr 8,84487kr 3 033,79
Unit Price without VAT:kr 8,84487
Unit Price with VAT:kr 11,05609