
74F299SJ | |
|---|---|
DigiKey Part Number | 2156-74F299SJ-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74F299SJ |
Description | IC SR TRI-STATE 8BIT 20-SOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 20-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Universal | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 242 | kr 12,46322 | kr 3 016,10 |
| Unit Price without VAT: | kr 12,46322 |
|---|---|
| Unit Price with VAT: | kr 15,57903 |

