
74F194SCX | |
|---|---|
DigiKey Part Number | 2156-74F194SCX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74F194SCX |
Description | IC REG BIDIR PSH PUL 4BIT 16SOIC |
Customer Reference | |
Detailed Description | Shift Register, Bidirectional 1 Element 4 Bit 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Register, Bidirectional | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Function | Universal | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 111 | kr 27,13766 | kr 3 012,28 |
| Unit Price without VAT: | kr 27,13766 |
|---|---|
| Unit Price with VAT: | kr 33,92208 |

