
74F164APC | |
|---|---|
DigiKey Part Number | 2156-74F164APC-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74F164APC |
Description | IC SR TRI-STATE 8BIT 14-DIP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 505 | kr 5,93010 | kr 2 994,70 |
| Unit Price without VAT: | kr 5,93010 |
|---|---|
| Unit Price with VAT: | kr 7,41263 |

