FNA27560 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 19
Unit Price: kr 584,85000
Datasheet
Power Driver Module IGBT 3 Phase 600 V 75 A 34-PowerDIP Module (1.480", 37.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Driver Module IGBT 3 Phase 600 V 75 A 34-PowerDIP Module (1.480", 37.60mm)
onsemi Highly-Integrated SPMs | Digi-Key Daily

FNA27560

DigiKey Part Number
FNA27560-ND
Manufacturer
Manufacturer Product Number
FNA27560
Description
IGBT IPM 600V 75A 34-PWRDIP MOD
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase 600 V 75 A 34-PowerDIP Module (1.480", 37.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
IGBT
Configuration
3 Phase
Current
75 A
Voltage
600 V
Voltage - Isolation
2500Vrms
Mounting Type
Through Hole
Package / Case
34-PowerDIP Module (1.480", 37.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes