8.3 µOhms ±0.25% Metal Element Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSL-6000-50

DigiKey Part Number
RSL-6000-50-ND
Manufacturer
Manufacturer Product Number
RSL-6000-50
Description
RES CHAS MNT 8.3 UOHM 0.25%
Customer Reference
Detailed Description
8.3 µOhms ±0.25% Metal Element Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
8.3 µOhms
Tolerance
±0.25%
Power (Watts)
-
Composition
Metal Element
Temperature Coefficient
±15ppm/°C
Operating Temperature
30°C ~ 70°C
Features
Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety
Coating, Housing Type
-
Mounting Feature
Flanges
Size / Dimension
12.625" L x 4.000" W (320.68mm x 101.60mm)
Height - Seated (Max)
4.030" (102.36mm)
Lead Style
4-Terminal
Package / Case
Rectangular Case - Open
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.