
RSL-5000-100 | |
|---|---|
DigiKey Part Number | RSL-5000-100-ND |
Manufacturer | |
Manufacturer Product Number | RSL-5000-100 |
Description | RES CHAS MNT 20 UOHM 0.25% |
Customer Reference | |
Detailed Description | 20 µOhms ±0.25% Metal Element Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | 20 µOhms | |
Tolerance | ±0.25% | |
Power (Watts) | - | |
Composition | Metal Element | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | 30°C ~ 70°C | |
Features | Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 14.250" L x 4.000" W (361.95mm x 101.60mm) | |
Height - Seated (Max) | 3.030" (76.96mm) | |
Lead Style | 4-Terminal | |
Package / Case | Rectangular Case - Open | |
Failure Rate | - |

