
MSR3-0R015F1 | |
|---|---|
DigiKey Part Number | 696-MSR3-0R015F1-ND |
Manufacturer | |
Manufacturer Product Number | MSR3-0R015F1 |
Description | RES 0.015 OHM 1% 3W RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 3W Through Hole Resistor Radial Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | MSR3-0R015F1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.598" L x 0.067" W (15.20mm x 1.70mm) | |
Height - Seated (Max) | 1.000" (25.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 17,13000 | kr 17,13 |
| 10 | kr 11,29500 | kr 112,95 |
| 25 | kr 9,72080 | kr 243,02 |
| 50 | kr 8,73000 | kr 436,50 |
| 100 | kr 7,89000 | kr 789,00 |
| 250 | kr 6,96776 | kr 1 741,94 |
| 500 | kr 6,39090 | kr 3 195,45 |
| 1 000 | kr 5,90082 | kr 5 900,82 |
| 5 000 | kr 5,02873 | kr 25 143,65 |
| Unit Price without VAT: | kr 17,13000 |
|---|---|
| Unit Price with VAT: | kr 21,41250 |

