
CSRL3-0R015F8 | |
|---|---|
DigiKey Part Number | 696-1839-2-ND - Tape & Reel (TR) 696-1839-1-ND - Cut Tape (CT) 696-1839-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRL3-0R015F8 |
Description | RES 0.015 OHM 1% 3W 2512 |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Current Sense, Non-Inductive Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSRL3-0R015F8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Non-Inductive | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,73000 | kr 5,73 |
| 10 | kr 3,70900 | kr 37,09 |
| 25 | kr 3,15200 | kr 78,80 |
| 50 | kr 2,80220 | kr 140,11 |
| 100 | kr 2,50470 | kr 250,47 |
| 250 | kr 2,17824 | kr 544,56 |
| 500 | kr 1,97362 | kr 986,81 |
| 1 000 | kr 1,79993 | kr 1 799,93 |
| Unit Price without VAT: | kr 5,73000 |
|---|---|
| Unit Price with VAT: | kr 7,16250 |

