
RTQ8577BGQW | |
|---|---|
DigiKey Part Number | RTQ8577BGQWTR-ND - Tape & Reel (TR) RTQ8577BGQWCT-ND - Cut Tape (CT) RTQ8577BGQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTQ8577BGQW |
Description | IC LED DRIVER CTRLR PWM 20WQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Step-Up (Boost) PWM Dimming 20-WQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 5.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 45V | |
Current - Output / Channel | - | |
Frequency | 200kHz ~ 2.1MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-WQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 32,16000 | kr 32,16 |
| 10 | kr 24,08200 | kr 240,82 |
| 25 | kr 22,06800 | kr 551,70 |
| 100 | kr 19,85680 | kr 1 985,68 |
| 250 | kr 18,80140 | kr 4 700,35 |
| 500 | kr 18,16538 | kr 9 082,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | kr 17,37972 | kr 26 069,58 |
| 3 000 | kr 16,99534 | kr 50 986,02 |
| 4 500 | kr 16,80284 | kr 75 612,78 |
| Unit Price without VAT: | kr 32,16000 |
|---|---|
| Unit Price with VAT: | kr 40,20000 |

