
RT9080-30GJ5 | |
|---|---|
DigiKey Part Number | 1028-RT9080-30GJ5TR-ND - Tape & Reel (TR) 1028-RT9080-30GJ5CT-ND - Cut Tape (CT) 1028-RT9080-30GJ5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9080-30GJ5 |
Description | IC REG LINEAR 3V 600MA TSOT-23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.53V @ 600mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,81000 | kr 2,81 |
| 10 | kr 1,92000 | kr 19,20 |
| 25 | kr 1,70080 | kr 42,52 |
| 100 | kr 1,45840 | kr 145,84 |
| 250 | kr 1,34320 | kr 335,80 |
| 500 | kr 1,27386 | kr 636,93 |
| 1 000 | kr 1,21667 | kr 1 216,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 1,14598 | kr 3 437,94 |
| 6 000 | kr 1,11137 | kr 6 668,22 |
| 9 000 | kr 1,09405 | kr 9 846,45 |
| 15 000 | kr 1,07484 | kr 16 122,60 |
| 21 000 | kr 1,06363 | kr 22 336,23 |
| 30 000 | kr 1,05284 | kr 31 585,20 |
| 75 000 | kr 1,02960 | kr 77 220,00 |
| Unit Price without VAT: | kr 2,81000 |
|---|---|
| Unit Price with VAT: | kr 3,51250 |

