Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-3L
SOT-23-3L
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

RT9058-33GVL

DigiKey Part Number
1028-1504-2-ND - Tape & Reel (TR)
1028-1504-1-ND - Cut Tape (CT)
1028-1504-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT9058-33GVL
Description
IC REG LIN 3.3V 100MA SOT23-3L
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-3L
Datasheet
 Datasheet
EDA/CAD Models
RT9058-33GVL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 10mA
Current - Output
Current - Quiescent (Iq)
3.5 µA
Current - Supply (Max)
5 µA
PSRR
70dB ~ 40dB (100Hz ~ 100kHz)
Control Features
-
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3L
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 984
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,43000kr 6,43
10kr 4,51300kr 45,13
25kr 4,04840kr 101,21
100kr 3,53390kr 353,39
250kr 3,28828kr 822,07
500kr 3,14014kr 1 570,07
1 000kr 3,01832kr 3 018,32
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 2,86765kr 8 602,95
6 000kr 2,79396kr 16 763,76
9 000kr 2,75705kr 24 813,45
15 000kr 2,71615kr 40 742,25
21 000kr 2,69226kr 56 537,46
30 000kr 2,66926kr 80 077,80
Manufacturers Standard Package
Unit Price without VAT:kr 6,43000
Unit Price with VAT:kr 8,03750