RT7753GCVGE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RT7753GCVGE
SOT-23-6

RT8498GE

DigiKey Part Number
RT8498GETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT8498GE
Description
IC LED DRVR RGLTR PWM 2A SOT23-6
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 2A (Switch) SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
18V
Voltage - Output
18V
Current - Output / Channel
2A (Switch)
Frequency
350kHz
Dimming
Analog, PWM
Applications
Backlight, Lighting
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.