
RT8096BHGJ6 | |
|---|---|
DigiKey Part Number | RT8096BHGJ6TR-ND - Tape & Reel (TR) RT8096BHGJ6CT-ND - Cut Tape (CT) RT8096BHGJ6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8096BHGJ6 |
Description | IC REG BUCK ADJ 1A TSOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.4V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,22000 | kr 3,22 |
| 10 | kr 2,23100 | kr 22,31 |
| 25 | kr 1,98200 | kr 49,55 |
| 100 | kr 1,70770 | kr 170,77 |
| 250 | kr 1,57520 | kr 393,80 |
| 500 | kr 1,49578 | kr 747,89 |
| 1 000 | kr 1,43026 | kr 1 430,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 1,34931 | kr 4 047,93 |
| 6 000 | kr 1,30971 | kr 7 858,26 |
| 9 000 | kr 1,28988 | kr 11 608,92 |
| 15 000 | kr 1,26790 | kr 19 018,50 |
| 21 000 | kr 1,25506 | kr 26 356,26 |
| 30 000 | kr 1,24271 | kr 37 281,30 |
| 75 000 | kr 1,21612 | kr 91 209,00 |
| Unit Price without VAT: | kr 3,22000 |
|---|---|
| Unit Price with VAT: | kr 4,02500 |

