Buck Switching Regulator IC Positive Adjustable 0.807V 1 Output 2A SOT-23-8 Thin, TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT6296AGJ8F

DigiKey Part Number
RT6296AGJ8FTR-ND - Tape & Reel (TR)
RT6296AGJ8FCT-ND - Cut Tape (CT)
RT6296AGJ8FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT6296AGJ8F
Description
IC REG BUCK ADJ 2A TSOT23-8
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.807V 1 Output 2A SOT-23-8 Thin, TSOT-23-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
16.15V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 983
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 8,85000kr 8,85
10kr 6,33000kr 63,30
25kr 5,70720kr 142,68
100kr 5,01630kr 501,63
250kr 4,68764kr 1 171,91
500kr 4,48906kr 2 244,53
1 000kr 4,34235kr 4 342,35
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 4,08387kr 12 251,61
6 000kr 3,98611kr 23 916,66
9 000kr 3,93715kr 35 434,35
15 000kr 3,88291kr 58 243,65
21 000kr 3,85118kr 80 874,78
Manufacturers Standard Package
Unit Price without VAT:kr 8,85000
Unit Price with VAT:kr 11,06250