Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-23-5 Thin, TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT5750BHGJ5

DigiKey Part Number
1028-RT5750BHGJ5TR-ND - Tape & Reel (TR)
1028-RT5750BHGJ5CT-ND - Cut Tape (CT)
1028-RT5750BHGJ5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT5750BHGJ5
Description
IC REG BUCK ADJ 1A TSOT23-5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-23-5 Thin, TSOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
6V
Current - Output
Frequency - Switching
1.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 158
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,46000kr 3,46
10kr 2,37600kr 23,76
25kr 2,11280kr 52,82
100kr 1,82030kr 182,03
250kr 1,68172kr 420,43
500kr 1,59802kr 799,01
1 000kr 1,52913kr 1 529,13
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,43007kr 4 290,21
6 000kr 1,38883kr 8 332,98
9 000kr 1,36817kr 12 313,53
15 000kr 1,34530kr 20 179,50
21 000kr 1,33193kr 27 970,53
30 000kr 1,31907kr 39 572,10
Manufacturers Standard Package
Unit Price without VAT:kr 3,46000
Unit Price with VAT:kr 4,32500