
RWD-MIFARE-R5 | |
|---|---|
DigiKey Part Number | RWD-MIFARE-R5-ND |
Manufacturer | |
Manufacturer Product Number | RWD-MIFARE-R5 |
Description | IC RFID READER 13.56MHZ MODULE |
Customer Reference | |
Detailed Description | RFID Reader IC 13.56MHz ISO 14443 4V ~ 6V 24-DIP Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | RFID Reader | |
Frequency | 13.56MHz | |
Standards | ISO 14443 | |
Interface | - | |
Voltage - Supply | 4V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module | |
Supplier Device Package | Module | |
Base Product Number |

